
Solid State Relay (SSR) with DC input and AC/DC output, featuring a 400mA maximum output current and 60V maximum output voltage. This single-channel, SPST relay offers a 1.5kV isolation voltage and operates with a 50mA input current and 1.3V maximum input voltage. Packaged in a 4-pin SOP with gull wing termination for surface mounting, it boasts a 290mW maximum power dissipation and operates across a -40°C to 85°C temperature range.
Toshiba TLP172A(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 7.5mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 290mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Contacts | 1 |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP172A |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP172A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
