The TLP172GM(TPR,E(O is a 4-pin SO solid state relay with a maximum input voltage of 280V and maximum input current of 30mA. It features a MOSFET output device with a maximum turn-off time of 0.5us and maximum turn-on time of 1us. The relay operates within a temperature range of -40 to 110°C and is isolated with a voltage of 3750V RMS.
Toshiba TLP172GM(TPR,E(O technical specifications.
| Maximum Input Voltage | 280V |
| I/O Isolation Voltage | 3750(RMS)V |
| Maximum Input Current | 30mA |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP172GM(TPR,E(O to view detailed technical specifications.
No datasheet is available for this part.