
Toshiba TLP174G(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1ms |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TLP174G(F) to view detailed technical specifications.
No datasheet is available for this part.