
AC & DC Output Solid State Relay featuring a 1-channel SPST configuration. This surface-mount component offers a 120mA max output current at up to 400V, with a 35 Ohm on-state resistance. It operates with a DC input current of 50mA and a maximum input voltage of 1.3V, providing 1.5kV isolation. Packaged in a 4-pin SOP for tape and reel, this RoHS compliant relay operates between -40°C and 85°C.
Toshiba TLP174GA(TP,F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Series | TLP174GA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP174GA(TP,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
