Toshiba TLP176AM(TPL,E technical specifications.
| Maximum Input Voltage | 1.4V |
| I/O Isolation Voltage | 3750(RMS)V |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 0.5ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Pin Count | 4 |
| Package/Case | SO |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP176AM(TPL,E to view detailed technical specifications.
No datasheet is available for this part.