The TLP180(V4-TPR,F,T) is an AC input transistor with a collector-emitter voltage rating of 80V and a collector-emitter saturation voltage of 200mV. It has a current transfer ratio of 600% and a maximum collector current of 50mA. The device is designed for surface mount applications and has a maximum power dissipation of 200mW. The operating temperature range is from -55°C to 85°C.
Toshiba TLP180(V4-TPR,F,T technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Transfer Ratio | 600% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP180(V4-TPR,F,T to view detailed technical specifications.
No datasheet is available for this part.