Toshiba TLP188(E(T technical specifications.
| Package/Case | SO |
| Fall Time | 3us |
| Max Input Current | 50mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | TLP 188 |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP188(E(T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.