Single-pole, single-throw (SPST) solid-state relay featuring AC & DC output. Surface mountable in a 6-pin SOP package with gull wing termination. Handles a load current of 120mA with an on-state resistance of 35 Ohms. Operates with a DC input voltage of 1.3V and DC output. Packaged in tape and reel.
Toshiba TLP197G(TP,F) technical specifications.
| Package/Case | SOP |
| Load Current | 120mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 35R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP197G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP197G(TP,F) to view detailed technical specifications.
No datasheet is available for this part.
