Toshiba TLP202A(F) technical specifications.
| Package/Case | SOP |
| Forward Current | 7.5mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP202A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP202A(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.