The TLP206GA(V4-TPRF) is a 2 Form A solid state relay with a maximum output voltage of 400V and maximum output current of 0.12A. It has a maximum input voltage of 1.3V and maximum input current of 50mA. The relay features 1500V RMS I/O isolation voltage and a maximum turn-off time of 1μs. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SOP package.
Toshiba TLP206GA(V4-TPRF) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP206GA(V4-TPRF) to view detailed technical specifications.
No datasheet is available for this part.