
The TLP222A is a solid state relay with a SPST throw configuration and a load current of 500mA. It is packaged in a DIP package and is mounted through a hole on a PCB. The relay is RoHS compliant and is available in a package quantity of 50. It has a on-state resistance of 2 ohms and an output current of 500mA. The relay is suitable for use in a variety of applications and is manufactured by Toshiba.
Toshiba TLP222A technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Load Current | 500mA |
| Mount | Through Hole, PCB |
| On-State Resistance | 2R |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | TLP222A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP222A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
