The Toshiba TLP224G(CANO1) is a 4-pin DIP solid state relay with a maximum input voltage of 1.3V DC and a maximum input current of 25mA. It features a 1 Form A circuit arrangement and an output device of MOSFET, capable of handling AC and DC output types. The relay has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 65 degrees Celsius. It is isolated with a voltage of 2500V RMS and is suitable for use in a variety of applications.
Toshiba TLP224G(CANO1) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP224G(CANO1) to view detailed technical specifications.
No datasheet is available for this part.