Toshiba TLP224GA-2(F) technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP224GA-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.