
The Toshiba TLP227A-2(F) is a dual solid state relay with a maximum output current of 500mA and a maximum output voltage of 60V. It features a through hole DIP package and operates over a temperature range of -40°C to 85°C. The relay has a high isolation voltage of 2.5kV and is RoHS compliant. It can handle a maximum input current of 50mA and a maximum input voltage of 1.3V.
Toshiba TLP227A-2(F) technical specifications.
| Package/Case | DIP |
| Fall Time | 0.1ms |
| Forward Current | 7.5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 500mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227A-2(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.