The Toshiba TLP227A(TP5,F) is a solid state relay with a maximum input voltage of 1.3V and an I/O isolation voltage of 2500V RMS. It has a maximum input current of 25mA and is designed for DC input. The relay has a maximum turn-off time of 1μs and a maximum turn-on time of 2μs. It operates in a temperature range of -20°C to 65°C and is packaged in a 4-pin PDIP package.
Toshiba TLP227A(TP5,F) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 2ms |
| Circuit Arrangement | 1 Form A |
| Maximum Off-State Leakage Current | 1uA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 4 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Toshiba TLP227A(TP5,F) to view detailed technical specifications.
No datasheet is available for this part.