Toshiba TLP227G-2(N) technical specifications.
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 25mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 2 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
Download the complete datasheet for Toshiba TLP227G-2(N) to view detailed technical specifications.
No datasheet is available for this part.