Toshiba TLP227G-2(TP1,N) technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.65mm |
| Length | 9.66mm |
| Load Current | 120mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP227G-2 |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| Width | 6.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP227G-2(TP1,N) to view detailed technical specifications.
No datasheet is available for this part.