Toshiba TLP227G(N) technical specifications.
| Package/Case | DIP |
| Height | 3.65mm |
| Lead Free | Contains Lead |
| Length | 6.4mm |
| Load Current | 120mA |
| Mount | Through Hole |
| On-State Resistance | 35R |
| Output Current | 120mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP227G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 4.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP227G(N) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.