Toshiba TLP227G(TP1,F) technical specifications.
| Package/Case | PDIP |
| Max Input Current | 25mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP227G(TP1,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.