Toshiba TLP240G(F(O technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Input Current | 30mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP240G(F(O to view detailed technical specifications.
No datasheet is available for this part.