
1-channel DC input optocoupler with transistor DC output, housed in a 4-pin SOP package. Features a minimum isolation voltage of 2500 Vrms and a gull-wing lead shape for surface mounting. Operates within a temperature range of -55°C to 100°C, with a current transfer ratio between 150% and 300%. Maximum collector-emitter voltage is 80V, and maximum collector current is 50mA. The plastic small outline package measures 2.6mm x 4.4mm x 1.9mm.
Toshiba TLP281(GRH-TP,F,T) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.9 |
| Seated Plane Height (mm) | 2 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 2500Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Minimum Current Transfer Ratio | 150% |
| Maximum Forward Voltage | 1.3V |
| Maximum Collector-Emitter Voltage | 80V |
| Maximum Current Transfer Ratio | 300% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 200(Typ)mV |
| Maximum Power Dissipation | 200mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP281(GRH-TP,F,T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.