The TLP3103(F) is a 6-pin SOP solid state relay with a maximum input current of 20 and a minimum operating temperature of -40°C. It features a 1 Form A circuit arrangement and a maximum operating temperature of 85°C. The relay has a DC output device and a DC input type. It is designed for use in applications where high voltage isolation is required, with an I/O isolation voltage of 1500V RMS.
Toshiba TLP3103(F) technical specifications.
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Input Current | 20mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3103(F) to view detailed technical specifications.
No datasheet is available for this part.