Toshiba TLP3103(TP,F) technical specifications.
| Maximum Input Voltage | 60V |
| I/O Isolation Voltage | 1500(RMS)V |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | SOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3103(TP,F) to view detailed technical specifications.
No datasheet is available for this part.