Toshiba TLP3111(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100mA |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16R |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP3111(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.