Toshiba TLP3120 technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Load Current | 1.25A |
| Mount | Surface Mount |
| On-State Resistance | 150mR |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | TLP3120 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP3120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.