
Solid State Relay (SSR) with DC input and AC/DC output. Features a 1 Form A circuit arrangement, 4-pin SSOP package, and surface mount capability. Operates with a maximum input voltage of 1.3V DC and a maximum input current of 50mA. Delivers a maximum output voltage of 40V and a maximum output current of 0.25A, with 1500V RMS I/O isolation. The plastic package measures 2.04mm x 3.8mm x 1.8mm with a 1.27mm pin pitch.
Toshiba TLP3214(OMT-T05,PF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.04 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.03 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.3V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 50mA |
| Maximum Output Current | 0.25A |
| Input Type | DC |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3214(OMT-T05,PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.