
Solid State Relay featuring DC input and AC/DC output, designed for surface mount applications. This 4-pin SSOP package offers 1500V RMS I/O isolation, accepting a maximum input voltage of 1.45V DC and a maximum input current of 30mA. The MOSFET output handles up to 40V and 0.12A, with a 1 Form A circuit arrangement. Operating within a temperature range of -20°C to 85°C, the component is housed in a plastic shrink small outline package with gull-wing leads.
Toshiba TLP3240(TP15,PF) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.04 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 1.8 |
| Seated Plane Height (mm) | 1.8 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.03 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.45V |
| I/O Isolation Voltage | 1500(RMS)V |
| Maximum Output Voltage | 40V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.12A |
| Input Type | DC |
| Output Device | MOSFET |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3240(TP15,PF) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.