4-pin AC/DC output solid state relay featuring a photocoupler output device. Offers 500(RMS) V isolation voltage with a maximum input voltage of 3 V. Achieves a maximum turn-on time of 1 ms and a maximum turn-off time of 0.2 ms. Designed with a 1 Form A circuit arrangement and packaged in an S-VSONT case. Operates within a temperature range of -20 °C to 100 °C.
Toshiba TLP3407SRL(TP,E technical specifications.
| Maximum Input Voltage | 3V |
| I/O Isolation Voltage | 500(RMS)V |
| Output Device | Photocoupler |
| Maximum Turn-Off Time | 0.2ms |
| Maximum Turn-On Time | 1ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| Package/Case | S-VSONT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3407SRL(TP,E to view detailed technical specifications.
No datasheet is available for this part.