AC/DC output solid state relay featuring a 1.8V DC input with a maximum current draw of 19.5mA. This 4-pin PDIP SMD packaged component utilizes a MOSFET output device for AC or DC loads. It offers 2500V(RMS) I/O isolation, a 1 Form A circuit arrangement, and operates within a temperature range of -20°C to 85°C, with maximum turn-on and turn-off times of 3ms and 1ms respectively.
Toshiba TLP3553A(TP1,F technical specifications.
| Maximum Input Voltage | 1.8V |
| I/O Isolation Voltage | 2500(RMS)V |
| Maximum Input Current | 19.5mA |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Maximum Turn-Off Time | 1ms |
| Maximum Turn-On Time | 3ms |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| Package/Case | PDIP SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TLP3553A(TP1,F to view detailed technical specifications.
No datasheet is available for this part.