The TLP4027G(TP.F) is a DC-DC converter with a maximum output voltage of 350V and an output current of 90mA. It is packaged in a surface mount SOP package and is designed for use in DC input applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It also features an isolation voltage of 1.5kV and is available in tape and reel packaging.
Toshiba TLP4027G(TP.F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 90mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4027G(TP.F) to view detailed technical specifications.
No datasheet is available for this part.