
The TLP4192G(F) is a solid state relay with a maximum output voltage of 350V and a maximum output current of 90mA. It operates over a temperature range of -40°C to 85°C and has an isolation voltage of 1.5kV. The relay is packaged in a SOP package and is suitable for surface mount applications. It is available in quantities of 75 per rail or tube packaging.
Toshiba TLP4192G(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 90mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Output Current | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | TLP4192G |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4192G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
