Toshiba TLP4202G(F) technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 90mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 90mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 50R |
| Output Current | 90mA |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | TLP4202G |
| Termination | Gull Wing |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4202G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
