
This Toshiba TLP421F(D4-FUN-Y) is a 4-pin PDIP transistor optocoupler with a maximum collector-emitter voltage of 80V. It features a minimum current transfer ratio of 50% and is designed for use in applications with DC input and DC output. The device is packaged in a plastic dual in line package with a seated plane height of 4.45mm and a pin pitch of 2.54mm. It is suitable for through hole mounting and has a minimum isolation voltage of 5000V.
Toshiba TLP421F(D4-FUN-Y) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4.45 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Minimum Current Transfer Ratio | 50% |
| Maximum Collector-Emitter Voltage | 80(Min)V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP421F(D4-FUN-Y) to view detailed technical specifications.
No datasheet is available for this part.