Toshiba TLP4222G(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4222G(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
