
Solid State Relay (SSR) with DC input and AC/DC output. Features a 150mA load current capability at up to 350V output voltage. Input operates with a maximum of 1.3V and 50mA DC. Offers 2.5kV isolation voltage and 25 Ohm on-state resistance. Packaged in a 4-pin PDIP for through-hole mounting.
Toshiba TLP4227G(F) technical specifications.
| Package/Case | PDIP |
| Forward Current | 5mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Number of Channels | 1 |
| On-State Resistance | 25R |
| Output Current | 150mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | TLP4227G |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP4227G(F) to view detailed technical specifications.
No datasheet is available for this part.