Toshiba TLP590B technical specifications.
| Approvals | UL |
| Collector Emitter Breakdown Voltage | 7V |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP590B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
