The Toshiba TLP597GA(F) is a dual channel solid state relay with a maximum output voltage of 400V and current of 120mA. It features an isolation voltage of 2.5kV and is designed for through hole mounting in a PDIP package. The relay is suitable for use in applications where high voltage and current are required, and is compliant with RoHS regulations.
Toshiba TLP597GA(F) technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP597GA(F) to view detailed technical specifications.
No datasheet is available for this part.