Toshiba TLP598AA(F) technical specifications.
| Package/Case | PDIP |
| Input Current | 30mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Input Current | 30mA |
| Max Input Voltage | 1.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Output Current | 500mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP598AA(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.