
Solid State Relay featuring a 5-pin PDIP SMD package with gull-wing leads for surface mounting. This relay offers DC input with a maximum of 1.7V and 30mA, and a MOSFET output capable of switching 400V AC/DC at up to 0.15A. It provides 2500V of I/O isolation and operates within a temperature range of -40°C to 85°C. The plastic package measures 8.64mm in length, 6.4mm in width, and 3.65mm in height, with a 2.54mm pin pitch.
Toshiba TLP598G(LF1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 8.64 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.65 |
| Seated Plane Height (mm) | 4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Maximum Input Voltage | 1.7V |
| I/O Isolation Voltage | 2500V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Circuit Arrangement | 1 Form A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TLP598G(LF1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.