Toshiba TLP621GB technical specifications.
| Package/Case | DIP |
| Input Current | 16mA |
| Isolation Voltage | 5kV |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP621GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
