Thyrister Output Photocouplers and Photorelays; Features: High VDRM; Package: DIP6; Surface Mount Type: Y/N; Number of Pins: 6; Trigger LED Current I_FT, max (mA): 10; On-state voltage V_TM @I_TM=100mA (max) (V): 1.3; Peak off-state voltage V_DRM (max) (V): 600; Isolation voltage BVs @1minute (min) (V_rms): 5000
PackagePDIP
Quick Jump:
Technical Specifications
Toshiba TLP641J technical specifications.
General
Package/Case
PDIP
Output Current per Channel
150mA
Compliance
RoHS
Not Compliant
Datasheet
Toshiba TLP641J Datasheet
Download the complete datasheet for Toshiba TLP641J to view detailed technical specifications.