Toshiba TLP741JNF technical specifications.
| Package/Case | DIP |
| Forward Current | 10mA |
| Hold Current | 200uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 150mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Turn-On Delay Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP741JNF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.