Toshiba TLP795G(TP1) technical specifications.
| Maximum Input Voltage | 1.7V |
| I/O Isolation Voltage | 5000(RMS)V |
| Maximum Output Voltage | 400V |
| Maximum Input Current | 30mA |
| Maximum Output Current | 0.15A |
| Input Type | DC |
| Output Device | MOSFET |
| Output Type | AC|DC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8536410060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP795G(TP1) to view detailed technical specifications.
No datasheet is available for this part.