Toshiba TLP825 technical specifications.
| Current Rating | 15A |
| Output Current | 15A |
| Resistance | 13100000R |
| RoHS Compliant | No |
| DC Rated Voltage | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLP825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.