Toshiba TLP848 technical specifications.
| Collector-emitter Voltage-Max | 15V |
| Fall Time | 15us |
| Forward Current | 10mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| RoHS Compliant | Yes |
| Sensing Distance | 1.2mm |
| Series | TLP848 |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TLP848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.