Toshiba TLP908(O-LB) technical specifications.
| Package Family Name | 11-4B1 |
| Package/Case | 11-4B1 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 3.4 |
| Package Width (mm) | 2.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.5 |
| Mounting | Through Hole |
| Type | Reflective |
| Number of Channels per Chip | 1 |
| Output Device | Phototransistor |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Peak Wavelength | 940nm |
| Maximum Collector Current | 20mA |
| Maximum Collector-Emitter Voltage | 30V |
| Maximum Fall Time | 10000(Typ)ns |
| Maximum Forward Current | 50mA |
| Maximum Power Dissipation | 50mW |
| Maximum Reverse Voltage | 5V |
| Maximum Rise Time | 10000(Typ)ns |
| Cage Code | S0562 |
| HTS Code | 8541406050 |
| Schedule B | 8541406050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TLP908(O-LB) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.