Toshiba TLP921 technical specifications.
| Supply Voltage-Min | 1.25 |
| Supply Voltage-Max | 1.4 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TLP921 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.