The TLRH190P(WX,F) is a single-element LED with a diffused, colorless lens style and a luminous intensity of 19000mcd. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The device is rated for a forward current of 50mA and a reverse voltage of 4V. It has a power dissipation of 125mW and is available in a through-hole mount package with a depth and length of 10.4mm.
Toshiba TLRH190P(WX,F) technical specifications.
| Depth | 10.4mm |
| Forward Current | 50mA |
| Length | 10.4mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 19000mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 125mW |
| Reverse Voltage | 4V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TLRH190P(WX,F) to view detailed technical specifications.
No datasheet is available for this part.