4-bit MROM microcontroller, operating at a maximum clock frequency of 2 MHz, with a speed of 0.06 MHz. Features 16 I/O lines and a 100-terminal PQFP package (14 x 20 mm, 0.65 mm pitch). Commercial temperature grade, with a supply voltage range of 2.4V to 3.6V.
Toshiba TMP04CH00FXXX technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 2 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 0.06 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP04CH00FXXX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.