32-bit RISC microcontroller featuring 262144 words of MROM and 16384 bytes of RAM. This industrial-grade integrated circuit operates from 2.7V to 3.6V with a nominal supply voltage of 3.3V and a maximum supply current of 90mA. It offers 103 I/O lines, a 16-bit external data and address bus, and a maximum clock frequency of 32.768 kHz. The microcontroller includes PWM, ADC, DMA, and DAC channels, housed in a 144-terminal PQFP package with dimensions of 16 x 16 mm. Operating temperature range is -40°C to 85°C.
Toshiba TMP1942CYUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 16 |
| Length | 16 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.032768 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 103 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 32 |
| ROM Programmability | MROM |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TMP1942CYUE to view detailed technical specifications.
No datasheet is available for this part.